TDK, SLF Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 3.9A Idc
- RS Stock No.:
- 108-4743
- Mfr. Part No.:
- SLF12555T-150M2R8-PF
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 500 units)*
£214.00
(exc. VAT)
£257.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 4500 | £0.428 | £214.00 |
| 5000 - 9500 | £0.358 | £179.00 |
| 10000 - 12000 | £0.342 | £171.00 |
| 12500 - 24500 | £0.325 | £162.50 |
| 25000 + | £0.309 | £154.50 |
*price indicative
- RS Stock No.:
- 108-4743
- Mfr. Part No.:
- SLF12555T-150M2R8-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 μH | |
| Maximum DC Current | 3.9A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 5.5mm | |
| Dimensions | 12.5 x 12.5 x 5.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 25.9mΩ | |
| Series | SLF | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 3.9A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 5.5mm | ||
Dimensions 12.5 x 12.5 x 5.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 25.9mΩ | ||
Series SLF | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
