TDK, VLCF Shielded Wire-wound SMD Inductor 3.3 μH ±30% Wire-Wound 1.93A Idc
- RS Stock No.:
- 108-4684
- Mfr. Part No.:
- VLCF4018T-3R3N1R2-2
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 108-4684
- Mfr. Part No.:
- VLCF4018T-3R3N1R2-2
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 1.93A | |
| Length | 4.3mm | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Dimensions | 4.3 x 4 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 79mΩ | |
| Series | VLCF | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 1.93A | ||
Length 4.3mm | ||
Depth 4mm | ||
Height 1.8mm | ||
Dimensions 4.3 x 4 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 79mΩ | ||
Series VLCF | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
