Toko, FDSD0518, 0518 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 11A Idc
- RS Stock No.:
- 106-0239
- Mfr. Part No.:
- FDSD0518-H-1R0M=P3
- Brand:
- Toko
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-0239
- Mfr. Part No.:
- FDSD0518-H-1R0M=P3
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 1 μH | |
| Maximum DC Current | 11A | |
| Package/Case | 0518 | |
| Length | 5.2mm | |
| Depth | 4.9mm | |
| Height | 1.8mm | |
| Dimensions | 5.2 x 4.9 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 21mΩ | |
| Series | FDSD0518 | |
| Core Material | Powdered Iron | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -20°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 1 μH | ||
Maximum DC Current 11A | ||
Package/Case 0518 | ||
Length 5.2mm | ||
Depth 4.9mm | ||
Height 1.8mm | ||
Dimensions 5.2 x 4.9 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 21mΩ | ||
Series FDSD0518 | ||
Core Material Powdered Iron | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -20°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HN
