Toko, DFE252008C, 2520 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 1.5 μH Wire-Wound 2.5A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
105-8561
Mfr. Part No.:
DFE252008C-1R5M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1.5 μH

Maximum DC Current

2.5A

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

0.8mm

Dimensions

2.5 x 2 x 0.8mm

Shielded

Yes

Maximum DC Resistance

126mΩ

Series

DFE252008C

Core Material

Powered Iron

Minimum Operating Temperature

-40°C

Moulded

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+85°C

COO (Country of Origin):
HN