- RS Stock No.:
- 104-8505
- Mfr. Part No.:
- 39U432C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 104-8505
- Mfr. Part No.:
- 39U432C
- Brand:
- Murata Power Solutions
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3900 Series Flat Coil Wire Wound Inductors
Murata Power solutions 3900 Series includes a range of flat coil wound power inductors. These surface mount flat coiled power inductors are suited for use where high current and low loss is essential, as in plasma screens and laptop computers.
Features
Surface mount
Compact in size
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant
Compact in size
High current low DCR
Pick and place compatible
J-STD-020D reflow
UL94 V-0 package materials
Backward Compatible with Sn/pb soldering system
RoHS Compliant
Murata Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 4.3 μH |
Maximum DC Current | 8.2A |
Length | 12.9mm |
Depth | 12.9mm |
Height | 5.8mm |
Dimensions | 12.9 x 12.9 x 5.8mm |
Tolerance | ±20% |
Maximum DC Resistance | 11.4mΩ |
Series | 3900 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- RS Stock No.:
- 104-8505
- Mfr. Part No.:
- 39U432C
- Brand:
- Murata Power Solutions