Murata, 3900 Wire-wound SMD Inductor 4 μH ±20% Wire-Wound 8.3A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8497
Mfr. Part No.:
39S402C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

4 μH

Maximum DC Current

8.3A

Length

12.9mm

Depth

12.9mm

Height

5.8mm

Dimensions

12.9 x 12.9 x 5.8mm

Tolerance

±20%

Maximum DC Resistance

5.4mΩ

Series

3900

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy