Murata, 3700 Wire-wound SMD Inductor 3 μH ±10% Wire-Wound 9A Idc
- RS Stock No.:
- 104-8454
- Mfr. Part No.:
- 37302C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-8454
- Mfr. Part No.:
- 37302C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 3 μH | |
| Maximum DC Current | 9A | |
| Length | 14.5mm | |
| Depth | 11.5mm | |
| Height | 5.8mm | |
| Dimensions | 14.5 x 11.5 x 5.8mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 4.8mΩ | |
| Series | 3700 | |
| Maximum Operating Temperature | +130°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 3 μH | ||
Maximum DC Current 9A | ||
Length 14.5mm | ||
Depth 11.5mm | ||
Height 5.8mm | ||
Dimensions 14.5 x 11.5 x 5.8mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 4.8mΩ | ||
Series 3700 | ||
Maximum Operating Temperature +130°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
