RS PRO Wire-wound SMD Inductor 10 μH ±15% Wire-Wound 3A Idc
- RS Stock No.:
- 104-8409
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 104-8409
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inductance | 10 μH | |
Maximum DC Current | 3A | |
Length | 11mm | |
Depth | 11mm | |
Height | 6.8mm | |
Dimensions | 11 x 11 x 6.8mm | |
Tolerance | ±15% | |
Maximum DC Resistance | 26mΩ | |
Series | LCP | |
Maximum Self Resonant Frequency | 1MHz | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 3A | ||
Length 11mm | ||
Depth 11mm | ||
Height 6.8mm | ||
Dimensions 11 x 11 x 6.8mm | ||
Tolerance ±15% | ||
Maximum DC Resistance 26mΩ | ||
Series LCP | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- IN
RS Pro Surface Mount Toroidal Inductors 10uf-220uf
RS Pro Surface mount toroidal inductors are excellent for filtering high frequency signals while supporting a substantial DC Current. These SMD inductors can be used in applications where energy storage is required for storage of a highly stable inductance when a rapid change in current occurs. The RS Pro chokes have an operating frequency to 1 MHz and include high energy storage with low saturation.
Applications
Common mode filter
DC-DC convertors
Step up, step down
Filtering battery powered equipment
Inverting or dual output
DC-DC convertors
Step up, step down
Filtering battery powered equipment
Inverting or dual output
Standards
RoHS Compliant
SO-9001:2000
TS-16949:2002
ISO-14001:2004
SO-9001:2000
TS-16949:2002
ISO-14001:2004