RND, RND 1551, 1206 (3216M) Wire-wound SMD Inductor 1%
- RS Stock No.:
- 697-206
- Mfr. Part No.:
- RND 1551206S4F1001T5E
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 100 units)*
£0.20
(exc. VAT)
£0.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 2400 | £0.002 | £0.20 |
| 2500 + | £0.002 | £0.20 |
*price indicative
- RS Stock No.:
- 697-206
- Mfr. Part No.:
- RND 1551206S4F1001T5E
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Package/Case | 1206 (3216M) | |
| Length | 3.1mm | |
| Tolerance | 1% | |
| Series | RND 1551 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Package/Case 1206 (3216M) | ||
Length 3.1mm | ||
Tolerance 1% | ||
Series RND 1551 | ||
- COO (Country of Origin):
- TH
The RND Lead-free thick film SMD resistor series epitomises reliability and precision in todays advanced electronic applications. Manufactured to the highest standards, these chip resistors provide exceptional performance across a wide range of operating environments. With a compact 1206 size and robust design, they effectively accommodate various circuit board configurations. Ideal for high-density assemblies, they offer both durability and high accuracy. This series stands out for its versatility, supporting a diverse array of applications from consumer electronics to industrial systems, ensuring that you can rely on their performance consistently.
Complies with environmental standards, ensuring minimal ecological impact
Compact design facilitates space-efficient circuit board layouts
Robust construction enhances reliability in demanding applications
Optimised for automated assembly processes to improve manufacturing efficiency
Compact design facilitates space-efficient circuit board layouts
Robust construction enhances reliability in demanding applications
Optimised for automated assembly processes to improve manufacturing efficiency
Related links
- RND 1206 (3216M) Wire-wound SMD Inductor 1%
- Murata 1206 (3216M) Wire-wound SMD Inductor ±25% Wire-Wound 370mA Idc
- Panasonic, 1206 (3216M) Wire-wound SMD Inductor 33 μH 3.4A Idc
- Panasonic, 1206 (3216M) Wire-wound SMD Inductor 68 μH 2.9A Idc
- Panasonic, 1206 (3216M) Wire-wound SMD Inductor 100 μH 2.5A Idc
- Panasonic, 1206 (3216M) Wire-wound SMD Inductor 470 nH 31.1A Idc
- Murata 1206 (3216M) Wire-wound SMD Inductor 4.7 μH ±10% Wire-Wound 120mA Idc Q:35
- Wurth 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, ±25% Dual 260mA Idc