Wurth Power Inductor 0.33μH
- RS Stock No.:
- 486-614P
- Mfr. Part No.:
- 744383430033
- Brand:
- Wurth Elektronik
Save 37% when you buy 100 units
Subtotal 10 units (supplied on a continuous strip)*
£7.70
(exc. VAT)
£9.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
10 - 49 | £0.77 |
50 - 99 | £0.60 |
100 + | £0.48 |
*price indicative
- RS Stock No.:
- 486-614P
- Mfr. Part No.:
- 744383430033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 0.33μH | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33μH | ||
- COO (Country of Origin):
- KR