SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Passive Components
/
Inductors
/
Surface Mount Inductors
 

Inductor/SMD 390 ÁH 80mA ?10%

RS Stock No.:
485-570
Mfr. Part No.:
744766239
Brand:
Wurth Elektronik
Wurth Elektronik
Unavailable
RS will no longer stock this product.
Development Kit Box with a flash stating "Win"
Win A Würth Elektronik Lighting Development Kit
Spend as little as £1 and win a Würth Elektronik Lighting Kit, complete with exclusive follow-up technical support from the experts themselves. Promotion ends 30th November 2025.
Claim my Lighting Kit
RS Stock No.:
485-570
Mfr. Part No.:
744766239
Brand:
Wurth Elektronik
Legislation and Compliance
COO (Country of Origin):
CN

Related links

  • Inductor/SMD 390 ÁH 0.11A ?10%
  • Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor 390 nH ±5% Wire-Wound 80mA Idc Q:30
  • TDK 3225 Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 80mA Idc Q:20
  • TDK 3225 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 80mA Idc Q:20
  • Murata 0603 (1608M) Wire-wound SMD Inductor 390 nH ±5% Wire-Wound 80mA Idc Q:30
  • Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 390 nH ±2% Wire-Wound 80mA Idc
  • Murata 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 390 nH ±2% Wire-Wound 80mA Idc Q:30
  • Bourns SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 390 μH ±20% 0.28A Idc

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK