Wurth Power Inductor 10μH
- RS Stock No.:
- 485-538P
- Mfr. Part No.:
- 7447629100
- Brand:
- Wurth Elektronik
Save 38% when you buy 200 units
Subtotal 20 units (supplied on a continuous strip)*
£5.70
(exc. VAT)
£6.84
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
20 - 98 | £0.285 |
100 - 198 | £0.215 |
200 + | £0.175 |
*price indicative
- RS Stock No.:
- 485-538P
- Mfr. Part No.:
- 7447629100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 10μH | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
- COO (Country of Origin):
- CN