Wurth Power Inductor 33μH
- RS Stock No.:
- 485-122P
- Mfr. Part No.:
- 7447745330
- Brand:
- Wurth Elektronik
Save 0% when you buy 5 units
Subtotal 5 units (supplied on a continuous strip)*
£8.15
(exc. VAT)
£9.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 + | £1.63 |
*price indicative
- RS Stock No.:
- 485-122P
- Mfr. Part No.:
- 7447745330
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 33μH | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
- COO (Country of Origin):
- CN