Wurth Power Inductor 2.2μH
- RS Stock No.:
- 485-113P
- Mfr. Part No.:
- 7447745022
- Brand:
- Wurth Elektronik
Save 0% when you buy 5 units
Subtotal 5 units (supplied on a reel)*. Quantities below 150 on continuous strip
£7.00
(exc. VAT)
£8.40
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
5 + | £1.40 |
*price indicative
- RS Stock No.:
- 485-113P
- Mfr. Part No.:
- 7447745022
- Brand:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 2.2μH | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 2.2μH | ||