SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Passive Components
/
Inductors
/
Surface Mount Inductors
 

Fixed Inductor 39uH 2.25A Shielded

RS Stock No.:
444-120
Mfr. Part No.:
SRR1050A-390Y
Brand:
Bourns
Discontinued
RS Stock No.:
444-120
Mfr. Part No.:
SRR1050A-390Y
Brand:
Bourns
Legislation and Compliance

Related links

  • Bourns 39 μH ±30% Shielded 2.25A Idc Q:28
  • Bourns 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 39 μH ±30% Wire-Wound 860mA Idc Q:8
  • Bourns 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 39 μH ±30% Shielded 860mA Idc Q:8
  • Bourns 47 μH 30% 2A Idc
  • Bourns 150 μH ±30% Shielded 1.1A Idc Q:15
  • Bourns 27 μH ±30% Shielded 2.6A Idc Q:33
  • Bourns 6.8 μH ±30% Shielded 5.4A Idc Q:65
  • Bourns 33 μH ±30% Shielded 2.5A Idc Q:30

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK