Wurth Elektronik, WE-SPC, 4828 Shielded Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 1.38 A Idc
- RS Stock No.:
- 296-316
- Mfr. Part No.:
- 74408942100
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tape of 5 units)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.732 | £8.66 |
| 50 - 95 | £1.644 | £8.22 |
| 100 - 495 | £1.524 | £7.62 |
| 500 - 995 | £1.402 | £7.01 |
| 1000 + | £1.35 | £6.75 |
*price indicative
- RS Stock No.:
- 296-316
- Mfr. Part No.:
- 74408942100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.38A | |
| Package/Case | 4828 | |
| Packaging | Tape & Reel | |
| Length | 4.8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.148Ω | |
| Series | WE-SPC | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS 2011, EU&2015, 863, 2006, REACH or declared EC1907 | |
| Height | 2.8mm | |
| Core Material | Polystyrene | |
| Depth | 2.8mm | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.38A | ||
Package/Case 4828 | ||
Packaging Tape & Reel | ||
Length 4.8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.148Ω | ||
Series WE-SPC | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS 2011, EU&2015, 863, 2006, REACH or declared EC1907 | ||
Height 2.8mm | ||
Core Material Polystyrene | ||
Depth 2.8mm | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Shielded Power Inductor features an extremely small size with high saturation current up to 13 A. It is magnetically shielded for low leakage field, has a high self-resonant frequency, and low self-losses. The product optimizes solder ability characteristics and maintains constant saturation characteristics. The recommended solder profile is reflow, with an operating temperature range of –40°C to +125°C.
Portable power devices
DC/DC converter
PCMCIA card
Smart phone
PDA
Digital camera
Related links
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 1.38 A Idc
- Wurth Elektronik 7332 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.38 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.38 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 2.05 A Idc
- Wurth Elektronik 4828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.77 A Idc
- Wurth Elektronik 4838 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.2 A Idc
- Wurth Elektronik 1919 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH ±30 % 1.38 A Idc
- Wurth Elektronik 10 μH ±20 % 1.38 A Idc

