ATC, 1008 Wire-wound SMD Inductor with a Ceramic Core, 4.7 μH ±5% Wire-Wound 260mA Idc Q:18
- RS Stock No.:
- 135-434
- Mfr. Part No.:
- 1008WL472J
- Brand:
- ATC
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-434
- Mfr. Part No.:
- 1008WL472J
- Brand:
- ATC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATC | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 260mA | |
| Package/Case | 1008 | |
| Length | 2.92mm | |
| Depth | 2.79mm | |
| Height | 2.1mm | |
| Dimensions | 2.92 x 2.79 x 2.1mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 4Ω | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 90MHz | |
| Minimum Quality Factor | 18 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand ATC | ||
Inductance 4.7 μH | ||
Maximum DC Current 260mA | ||
Package/Case 1008 | ||
Length 2.92mm | ||
Depth 2.79mm | ||
Height 2.1mm | ||
Dimensions 2.92 x 2.79 x 2.1mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 4Ω | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 90MHz | ||
Minimum Quality Factor 18 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
