Murata, LQW15A, 0402 (1005M) Wire-wound SMD Inductor with a Ferrite Core, 100 nH ±5% Wire-Wound 120mA Idc Q:20
- RS Stock No.:
- 107-817
- Mfr. Part No.:
- LQW15ANR10J00D
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 250 units)*
£34.50
(exc. VAT)
£41.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 2250 | £0.138 | £34.50 |
| 2500 - 6000 | £0.127 | £31.75 |
| 6250 - 12250 | £0.12 | £30.00 |
| 12500 - 24750 | £0.108 | £27.00 |
| 25000 + | £0.097 | £24.25 |
*price indicative
- RS Stock No.:
- 107-817
- Mfr. Part No.:
- LQW15ANR10J00D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 100 nH | |
| Maximum DC Current | 120mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 2.52Ω | |
| Series | LQW15A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1.5GHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 100 nH | ||
Maximum DC Current 120mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.52Ω | ||
Series LQW15A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1.5GHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
High quality Coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
