Murata, 1210 (3225M) Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 450mA Idc
- RS Stock No.:
- 106-498
- Mfr. Part No.:
- LQH32CN100K53L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.189
(exc. VAT)
£0.227
(inc. VAT)
- RS Stock No.:
- 106-498
- Mfr. Part No.:
- LQH32CN100K53L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10 μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 1210 (3225M) | |
| Length | 3.2mm | |
| Depth | 2.8mm | |
| Height | 1.55mm | |
| Dimensions | 3.2 x 2.8 x 1.55mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 300mΩ | |
| Maximum Self Resonant Frequency | 26MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10 μH | ||
Maximum DC Current 450mA | ||
Package/Case 1210 (3225M) | ||
Length 3.2mm | ||
Depth 2.8mm | ||
Height 1.55mm | ||
Dimensions 3.2 x 2.8 x 1.55mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 300mΩ | ||
Maximum Self Resonant Frequency 26MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||

Murata 1210 LQH32CN Series Wire Wound Inductor
Coil inductors with ferrite core.
High quality and low DC resistance.
Low voltage drop and high temperature stability.
Applications: Filtration inductor for switch mode power supplies.

