Ohmite 610SJR 3mΩ, J Bend Metal Plate SMD Resistor ±5% 1W
- RS Stock No.:
- 893-4370
- Mfr. Part No.:
- 610SJR00300E-T
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-4370
- Mfr. Part No.:
- 610SJR00300E-T
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 3mΩ | |
| Technology | Metal Plate | |
| Package/Case | J Bend | |
| Tolerance | ±5% | |
| Power Rating | 1W | |
| Temperature Coefficient | ±350ppm/°C | |
| Series | 610SJR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 3mΩ | ||
Technology Metal Plate | ||
Package/Case J Bend | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±350ppm/°C | ||
Series 610SJR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Ohmite 60S Series SMT Current Sense Resistors
Ohmite 60S Series surface mount current sense resistors are economical, low inductance resistors. These surface mount resistors are characterised by their superior thermal expansion cycle and low termination stress, making them ideal for a wide range of electrical and electronic applications.
Superior thermal expansion cycling
Inductance less than 10 nanohenries
Flameproof
Solderable pads: Tin (Sn) plate
Lead flexible for thermal expansion
Low termination stress (J terminals)
Shape provides cooler operation
Inductance less than 10 nanohenries
Flameproof
Solderable pads: Tin (Sn) plate
Lead flexible for thermal expansion
Low termination stress (J terminals)
Shape provides cooler operation
SMT Metal Film
