- RS Stock No.:
- 893-3961
- Mfr. Part No.:
- LVK12R030FER
- Brand:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-3961
- Mfr. Part No.:
- LVK12R030FER
- Brand:
- Ohmite
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ohmite LVK Series Current Sense Resistors
Ohmite LVK series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals, also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.
Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
Features
Designed for automatic insertion
Industry standard sizes
High-precision Kelvin connect capability in a small package
Industry standard sizes
High-precision Kelvin connect capability in a small package
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Specifications
Attribute | Value |
---|---|
Resistance | 30mΩ |
Technology | Metal Alloy |
Package/Case | 1206 (3216M) |
Tolerance | ±1% |
Power Rating | 0.5W |
Temperature Coefficient | ±50ppm/°C |
Series | LVK12 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |