Caddock MP725 200Ω Metal Film SMD Resistor ±1% 25W
- RS Stock No.:
- 888-5509
- Mfr. Part No.:
- MP725-200-1%
- Brand:
- Caddock
Discontinued
- RS Stock No.:
- 888-5509
- Mfr. Part No.:
- MP725-200-1%
- Brand:
- Caddock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Resistance | 200Ω | |
| Technology | Metal Film | |
| Package/Case | DPAK | |
| Tolerance | ±1% | |
| Power Rating | 25W | |
| Temperature Coefficient | -20 → +80ppm/°C | |
| Series | MP725 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Resistance 200Ω | ||
Technology Metal Film | ||
Package/Case DPAK | ||
Tolerance ±1% | ||
Power Rating 25W | ||
Temperature Coefficient -20 → +80ppm/°C | ||
Series MP725 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- US
MP725 Series 25W Film Resistors
The MP725 series film resistors are surface mount and offer up to 25 W power rating at +25 °C case temperature. They utilise Caddocks Micronox® resistance film providing various performance features. This includes a wide resistance range from 0.020 K to 1.00 K Ohms.
Features & Benefits:
D-Pak style power package for surface mount applications
Metal tab helps with post surface mount soldering inspection
Resistance values to 0.020 Ω for current sense applications
Non-Inductive design
Up to 25 W power rating at +25 °C case temperature
Resistor element is electrically isolated from the metal heat sink tab
Metal tab helps with post surface mount soldering inspection
Resistance values to 0.020 Ω for current sense applications
Non-Inductive design
Up to 25 W power rating at +25 °C case temperature
Resistor element is electrically isolated from the metal heat sink tab
Non-Inductive - Surface Mount Package