Bourns 82Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - CR0805-FX-82R0GLF

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.004

(exc. VAT)

£0.005

(inc. VAT)

RS Stock No.:
740-9057
Mfr. Part No.:
CR0805-FX-82R0GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

82Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

CR0805

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

0805 Format Resistor, CR0805-FX Series - 1%


The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.