Vishay WSL 60mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 0.5W
- RS Stock No.:
- 683-6495
- Mfr. Part No.:
- WSL2010R0600FEA
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.60 | £3.00 |
| 50 - 245 | £0.48 | £2.40 |
| 250 - 495 | £0.40 | £2.00 |
| 500 - 995 | £0.342 | £1.71 |
| 1000 + | £0.30 | £1.50 |
*price indicative
- RS Stock No.:
- 683-6495
- Mfr. Part No.:
- WSL2010R0600FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 60mΩ | |
| Technology | Metal Strip | |
| Package/Case | 2010 (5025M) | |
| Tolerance | ±1% | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±75ppm/°C | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +170°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 60mΩ | ||
Technology Metal Strip | ||
Package/Case 2010 (5025M) | ||
Tolerance ±1% | ||
Power Rating 0.5W | ||
Temperature Coefficient ±75ppm/°C | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +170°C | ||
- COO (Country of Origin):
- IL
