Vishay MMA 82Ω, Melf 0204 Thin Film SMD Resistor ±0.1% 0.07W
- RS Stock No.:
- 180-4326
- Mfr. Part No.:
- MMA02040E8209BB100
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 180-4326
- Mfr. Part No.:
- MMA02040E8209BB100
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 82Ω | |
| Technology | Thin Film | |
| Package/Case | Melf 0204 | |
| Tolerance | ±0.1% | |
| Power Rating | 0.07W | |
| Temperature Coefficient | ±15ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | MMA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 82Ω | ||
Technology Thin Film | ||
Package/Case Melf 0204 | ||
Tolerance ±0.1% | ||
Power Rating 0.07W | ||
Temperature Coefficient ±15ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series MMA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
MMA 0204 Precision MELF 0.1% Resistors
Advanced thin film technology
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Superior stability: Class 0.05
Wide precision range: 43 Ω to 220kΩ
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Approvals
EN 140401-803
MMU 0102, MMA 0204 and MMB 0207 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Superior stability: class 0.05
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Superior stability: class 0.05
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
Surface Mount - MELF
