- RS Stock No.:
- 168-0162
- Mfr. Part No.:
- MSP2B4R700JR10E3
- Brand:
- Vishay
Available to back order for despatch when stock is available
Added
Price Each (On a Reel of 500)
£3.182
(exc. VAT)
£3.818
(inc. VAT)
Units | Per unit | Per Reel* |
500 + | £3.182 | £1,591.00 |
*price indicative |
- RS Stock No.:
- 168-0162
- Mfr. Part No.:
- MSP2B4R700JR10E3
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
Moulded precision SMT resistors MSP 2W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction,
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Technology | Wire Wound |
Tolerance | ±5% |
Power Rating | 2W |
Temperature Coefficient | ±25ppm/°C |
Series | MSP |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +275°C |