Bourns 100kΩ, 2010 (5025M) Thick Film SMD Resistor ±5% 0.5W - CHV2010-JW-104ELF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9977
Mfr. Part No.:
CHV2010-JW-104ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

100kΩ

Technology

Thick Film

Package/Case

2010 (5025M)

Tolerance

±5%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Series

CHV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW

2010 High Voltage Resistor, CHV Series


CHV Series, Thick Film High Voltage Chip Resistors
Wide resistance range
Applications include High voltage applications and Consumer electronics