Vishay PRC201 330Ω, 1218 (3245M) Thick Film SMD Resistor ±5% 1W
- RS Stock No.:
- 378-243
- Mfr. Part No.:
- CRCW1218330RFKEK
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 378-243
- Mfr. Part No.:
- CRCW1218330RFKEK
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Resistance | 330Ω | |
Technology | Thick Film | |
Package/Case | 1218 (3245M) | |
Tolerance | ±5% | |
Power Rating | 1W | |
Temperature Coefficient | ±100ppm/°C | |
Series | PRC201 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Resistance 330Ω | ||
Technology Thick Film | ||
Package/Case 1218 (3245M) | ||
Tolerance ±5% | ||
Power Rating 1W | ||
Temperature Coefficient ±100ppm/°C | ||
Series PRC201 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||