Susumu Co 820Ω, 0603 (1608M) Thin Film SMD Resistor ±0.05% 0.1W
- RS Stock No.:
- 160-676
- Mfr. Part No.:
- RG1608N-821-W-T1
- Brand:
- Susumu Co
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 160-676
- Mfr. Part No.:
- RG1608N-821-W-T1
- Brand:
- Susumu Co
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Susumu Co | |
Resistance | 820Ω | |
Technology | Thin Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±0.05% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±10ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Susumu Co | ||
Resistance 820Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.05% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||