Welwyn 390Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-390RFI
- RS Stock No.:
- 143-891
- Mfr. Part No.:
- WRM0207C-390RFI
- Brand:
- Welwyn
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.027
(exc. VAT)
£0.032
(inc. VAT)
- RS Stock No.:
- 143-891
- Mfr. Part No.:
- WRM0207C-390RFI
- Brand:
- Welwyn
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 390Ω | |
| Technology | Metal Film | |
| Package/Case | 2309 | |
| Tolerance | ±1% | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50ppm/°C | |
| Series | WRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 390Ω | ||
Technology Metal Film | ||
Package/Case 2309 | ||
Tolerance ±1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50ppm/°C | ||
Series WRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
