DLMSPM-22-01, 34.9mm High Nylon PCB Post for 3.18mm PCB Hole, 4.6mm Base
- RS Stock No.:
- 721-2676
- Mfr. Part No.:
- DLMSPM-22-01
- Brand:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 721-2676
- Mfr. Part No.:
- DLMSPM-22-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Overall Height | 42.1mm | |
| PCB Support Type | Support Post | |
| Body Height | 34.9mm | |
| Support Base Dimensions | 4.6mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Overall Height 42.1mm | ||
PCB Support Type Support Post | ||
Body Height 34.9mm | ||
Support Base Dimensions 4.6mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
