709623600, 25mm High Nylon Support Post for 4mm PCB Hole, 5mm Base

RS Stock No.:
184-2231
Mfr. Part No.:
709623600
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

PCB Support Type

Support Post

Overall Height

34.8mm

Body Height

25mm

Support Base Dimensions

5mm

PCB Hole Diameter

4mm

PCB Thickness

1.2 → 1.7mm

Material

Nylon

COO (Country of Origin):
TW
Applications
Spacer for circuit board assembly. No installation tool necessary