Schroff EuropacPRO Series 6U Aluminium Rack Mount Chassis, 84HP, 235mm Depth
- RS Stock No.:
- 437-2157
- Mfr. Part No.:
- 24563452
- Brand:
- Schroff
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 437-2157
- Mfr. Part No.:
- 24563452
- Brand:
- Schroff
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schroff | |
| Rack Units | 6U | |
| Series | EuropacPRO | |
| Horizontal Pitch | 84HP | |
| Depth | 235mm | |
| Colour | Natural | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Schroff | ||
Rack Units 6U | ||
Series EuropacPRO | ||
Horizontal Pitch 84HP | ||
Depth 235mm | ||
Colour Natural | ||
Material Aluminium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
