Rittal Ripac ECO Series 6U Aluminium, Steel, Zinc Rack Mount Chassis, 84HP, 175mm Depth

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-911
Mfr. Part No.:
3688116
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Series

Ripac ECO

Rack Units

6U

Horizontal Pitch

84HP

Depth

175mm

Colour

Natural

Material

Aluminium, Steel, Zinc

Dimensions

262.8 x 482.6 x 175mm

Height

262.8mm

Width

482.6mm

COO (Country of Origin):
DE

Ripac ECO Sub-Rack Kit


A basic sub-rack range for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Kit consists of:

Side plates:1.5mm steel, zinc plated, passivated
Front and Rear horizontal rails: Extruded Aluminium, Chromated
Threaded inserts
Flanges: Extruded Aluminium, Chromated
Assembly screws

Caution

Ripac ECO sub-racks are based on system dimensions to IEC 60 297-3 to 5. Insulation strips for Backplanes, or “Z” rail for connectors must be fitted to meet the IEC dimensions

Approvals

IEC 600-68-2-6 test Fc, IEC 600-68-2-27 test Ea


Ripac Sub-Rack System


The Ripac ECO Sub-Rack System is a range of kits for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.