RS PRO M6 Anti Vibration Mount with 55daN Compression Load
- RS Stock No.:
- 811-2580
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
£12.46
(exc. VAT)
£14.95
(inc. VAT)
- RS Stock No.:
- 811-2580
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M6 | |
| Diameter | 25.5mm | |
| Overall Height | 20mm | |
| Material | Rubber | |
| Compression Load | 55daN | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Shearing Load | 8daN | |
| Compression Deflection | 4.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M6 | ||
Diameter 25.5mm | ||
Overall Height 20mm | ||
Material Rubber | ||
Compression Load 55daN | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Shearing Load 8daN | ||
Compression Deflection 4.5mm | ||
- COO (Country of Origin):
- ES
RS Female - Female Bobbin Mount
RS range of elastic bobbin mounts for use as elastic anchoring's and fixings. Suitable for a variety of uses as anti-vibration and elastic suspension mounts. These anti-vibration mountings can be used in both shear and compression depending upon orientation at installation (Data-sheets are available to aid selection for various load and deflection situations). Usable for a variety of applications including, small motor pumps, on-board control panels, measuring apparatus, control cabinets, motor ventilators and washing machines.
Easy Installation
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Female - Female fitting
Excellent shear vibration isolation capability
High Elasticity
Can be used with compression and shear loading
Available to suit a diverse number of loads and deflections (see data-sheet for more information)
Female - Female fitting
Excellent shear vibration isolation capability
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.

