FIBET Fibet M8 x 23 mm Anti-Vibration Mount, Bobbin with 63 daN Compression Load

Bulk discount available

Subtotal (1 pack of 4 units)*

£12.832

(exc. VAT)

£15.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
  • Plus 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
4 - 16£3.208£12.83
20 - 36£3.073£12.29
40 - 96£3.01£12.04
100 +£2.938£11.75

*price indicative

RS Stock No.:
777-3213
Mfr. Part No.:
4035VE23-45
Brand:
FIBET
Find similar products by selecting one or more attributes.
Select all

Brand

FIBET

Anti Vibration Mount Type

Bobbin

Product Type

Anti-Vibration Mount

Thread Size

M8 x 23 mm

Trade Name

Fibet

Overall Height

35mm

Static Load Rating

9daN

Outside Diameter

40 mm

Minimum Operating Temperature

-45°C

Material

Natural Rubber

Maximum Operating Temperature

100°C

Mount Type

Screw

Standards/Approvals

RoHS

Shore Hardness

45 IRHD

Compression Load

63daN

Compression Deflection

7mm

Series

VE

Male Bobbin Mount End Stop - Type VE


Fibet bobbin mount end stops are designed to be used to prevent shock and vibration through absorbtion. These mounts are available in a range of hardness to suit your application needs. This bobbin mount end stop has a male thread at one end.

Cylindrical Mounts


Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)

Good vibration isolation in rotating/reciprocating equipment

Related links