FIBET Fibet M10 x 28 mm Anti-Vibration Mount, Bobbin with 288 daN Compression Load
- RS Stock No.:
- 777-3193
- Mfr. Part No.:
- 5040VV28-70
- Brand:
- FIBET
Image representative of range
Bulk discount available
Subtotal (1 pack of 4 units)*
£19.672
(exc. VAT)
£23.608
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £4.918 | £19.67 |
| 20 - 36 | £4.718 | £18.87 |
| 40 - 96 | £4.615 | £18.46 |
| 100 + | £4.51 | £18.04 |
*price indicative
- RS Stock No.:
- 777-3193
- Mfr. Part No.:
- 5040VV28-70
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M10 x 28 mm | |
| Trade Name | Fibet | |
| Overall Height | 40mm | |
| Static Load Rating | 36daN | |
| Outside Diameter | 50 mm | |
| Minimum Operating Temperature | -45°C | |
| Material | Natural Rubber | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Compression Load | 288daN | |
| Shore Hardness | 70 IRHD | |
| Series | VV | |
| Compression Deflection | 8mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M10 x 28 mm | ||
Trade Name Fibet | ||
Overall Height 40mm | ||
Static Load Rating 36daN | ||
Outside Diameter 50 mm | ||
Minimum Operating Temperature -45°C | ||
Material Natural Rubber | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Compression Load 288daN | ||
Shore Hardness 70 IRHD | ||
Series VV | ||
Compression Deflection 8mm | ||
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M10 Anti Vibration Mount, Female to Female Bobbin with 270kg Compression Load
- FIBET M10 Anti Vibration Mount, Male Buffer Foot with 236.7kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 67.9kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 126.7kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 184.5kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 137.9kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 192.4kg Compression Load
- FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 256.9kg Compression Load
