FIBET M10 Anti Vibration Mount, Male to Male Bobbin with 270.6kg Compression Load
- RS Stock No.:
- 720-3307
- Mfr. Part No.:
- 5033VV25-60
- Brand:
- FIBET
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-3307
- Mfr. Part No.:
- 5033VV25-60
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Male to Male Bobbin | |
| Thread Size | M10 | |
| Diameter | 50mm | |
| Overall Height | 83mm | |
| Material | Natural Rubber | |
| Compression Load | 270.6kg | |
| Metalwork | Zinc Plated Steel | |
| Compression Deflection | 6.6mm | |
| Shearing Load | 37.8kg | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male to Male Bobbin | ||
Thread Size M10 | ||
Diameter 50mm | ||
Overall Height 83mm | ||
Material Natural Rubber | ||
Compression Load 270.6kg | ||
Metalwork Zinc Plated Steel | ||
Compression Deflection 6.6mm | ||
Shearing Load 37.8kg | ||
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
