FIBET Fibet M8 Anti-Vibration Mount, Bobbin with 36.6 daN Compression Load
- RS Stock No.:
- 237-2082
- Mfr. Part No.:
- 3030DD08-45
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
£22.20
(exc. VAT)
£26.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £5.55 | £22.20 |
| 20 - 36 | £5.33 | £21.32 |
| 40 - 96 | £5.205 | £20.82 |
| 100 + | £5.088 | £20.35 |
*price indicative
- RS Stock No.:
- 237-2082
- Mfr. Part No.:
- 3030DD08-45
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Bobbin | |
| Thread Size | M8 | |
| Trade Name | Fibet | |
| Overall Height | 30mm | |
| Static Load Rating | 6.1daN | |
| Outside Diameter | 30 mm | |
| Material | Zinc Plated Steel, Natural Rubber | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Compression Load | 36.6daN | |
| Shore Hardness | 45 IRHD | |
| Compression Deflection | 6mm | |
| Series | DD | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Bobbin | ||
Thread Size M8 | ||
Trade Name Fibet | ||
Overall Height 30mm | ||
Static Load Rating 6.1daN | ||
Outside Diameter 30 mm | ||
Material Zinc Plated Steel, Natural Rubber | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Compression Load 36.6daN | ||
Shore Hardness 45 IRHD | ||
Compression Deflection 6mm | ||
Series DD | ||
- COO (Country of Origin):
- IT
Female-Female Mounts - Type DD
Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used in
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads.
A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M8 Anti Vibration Mount, Female to Female Bobbin with 69kg Compression Load
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 105.2kg Compression Load
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 36.1kg Compression Load
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 26.4kg Compression Load
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 78.6kg Compression Load
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 36kg Compression Load
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 41.5kg Compression Load
- FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 40.5kg Compression Load
