FIBET Fibet M6 Anti-Vibration Mount, Bobbin with 18.4 daN Compression Load
- RS Stock No.:
- 237-2060
- Mfr. Part No.:
- 2020DD06-45
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
£19.032
(exc. VAT)
£22.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship from another location
- Plus 296 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £4.758 | £19.03 |
| 20 - 36 | £4.563 | £18.25 |
| 40 - 96 | £4.46 | £17.84 |
| 100 + | £4.365 | £17.46 |
*price indicative
- RS Stock No.:
- 237-2060
- Mfr. Part No.:
- 2020DD06-45
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Bobbin | |
| Thread Size | M6 | |
| Trade Name | Fibet | |
| Overall Height | 20mm | |
| Static Load Rating | 4.6daN | |
| Outside Diameter | 20 mm | |
| Material | Zinc Plated Steel, Natural Rubber | |
| Mount Type | Screw | |
| Standards/Approvals | RoHS | |
| Compression Load | 18.4daN | |
| Shore Hardness | 45 IRHD | |
| Compression Deflection | 4mm | |
| Series | DD | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Bobbin | ||
Thread Size M6 | ||
Trade Name Fibet | ||
Overall Height 20mm | ||
Static Load Rating 4.6daN | ||
Outside Diameter 20 mm | ||
Material Zinc Plated Steel, Natural Rubber | ||
Mount Type Screw | ||
Standards/Approvals RoHS | ||
Compression Load 18.4daN | ||
Shore Hardness 45 IRHD | ||
Compression Deflection 4mm | ||
Series DD | ||
- COO (Country of Origin):
- IT
Female-Female Mounts - Type DD
Type DD Bobbin Mounts can be used on a wide range of applications, and are able to be used in
compression or shear. They are made from Natural Rubber in a variety of hardnesses depending on the application, and have zinc plated steel end sections with either welded or cold formed threads.
A Female thread is available on this range at either end and are captive to avoid any compromise to the integrity or functionality of the Rubber section.
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M6 Anti Vibration Mount, Female to Female Bobbin with 34.4kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 46.2kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 18kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 23.4kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 40kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 29.5kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 45kg Compression Load
