FIBET Fibet M6 x 18 mm Anti-Vibration Mount, Male to Female Bobbin with 33.6 kg Compression Load
- RS Stock No.:
- 237-1988
- Mfr. Part No.:
- 2020VD18-60
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
£16.372
(exc. VAT)
£19.648
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 564 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | £4.093 | £16.37 |
| 20 - 36 | £3.928 | £15.71 |
| 40 - 96 | £3.83 | £15.32 |
| 100 + | £3.745 | £14.98 |
*price indicative
- RS Stock No.:
- 237-1988
- Mfr. Part No.:
- 2020VD18-60
- Brand:
- FIBET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male to Female Bobbin | |
| Thread Size | M6 x 18 mm | |
| Trade Name | Fibet | |
| Overall Height | 20mm | |
| Static Load Rating | 8.4daN | |
| Outside Diameter | 20 mm | |
| Material | Natural Rubber | |
| Mount Type | Bobbin | |
| Standards/Approvals | RoHS | |
| Compression Load | 33.6kg | |
| Shore Hardness | 60 IRHD | |
| Series | VD | |
| Compression Deflection | 4mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Thread Size M6 x 18 mm | ||
Trade Name Fibet | ||
Overall Height 20mm | ||
Static Load Rating 8.4daN | ||
Outside Diameter 20 mm | ||
Material Natural Rubber | ||
Mount Type Bobbin | ||
Standards/Approvals RoHS | ||
Compression Load 33.6kg | ||
Shore Hardness 60 IRHD | ||
Series VD | ||
Compression Deflection 4mm | ||
- COO (Country of Origin):
- IT
Available in packs in larger packs
Bag of 50: 248-9301
Bag of 100: 248-9300
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 18kg Compression Load
- FIBET M6 Anti Vibration Mount, Female to Female Bobbin with 34.4kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 43.8kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 87.6kg Compression Load
- FIBET M6 Anti Vibration Mount, Female to Female Bobbin with 59.5kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 84.9kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 42.6kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 72.4kg Compression Load
