- RS Stock No.:
- 171-2570
- Brand:
- RS PRO
21 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 4
£20.50
(exc. VAT)
£24.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £20.50 | £5.125 |
5 - 9 | £19.48 | £4.87 |
10 + | £19.07 | £4.768 |
*price indicative |
- RS Stock No.:
- 171-2570
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Mounts when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Stainless Steel |
Compression Load | 22kg |
Shore Hardness | 60 Shore A |
Series | AV Type A |
Compression Deflection | 2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Shearing Load | 8.4kg |
- RS Stock No.:
- 171-2570
- Brand:
- RS PRO
Related links
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 43kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 27.36kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 9 Compression Load
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 32.8kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 12.3kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 11kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 17.1kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 34.2kg...