- RS Stock No.:
- 126-4307
- Brand:
- RS PRO
21 In stock - FREE next working day delivery available
Price 1 Bag of 2
£9.54
(exc. VAT)
£11.45
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £9.54 | £4.77 |
5 - 9 | £9.07 | £4.535 |
10 + | £8.79 | £4.395 |
*price indicative |
- RS Stock No.:
- 126-4307
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Compression Load | 36.08kg |
Metalwork | Zinc Plated Steel |
Series | AV Type B |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Compression Deflection | 3mm |
Shearing Load | 13.2kg |
- RS Stock No.:
- 126-4307
- Brand:
- RS PRO
Related links
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 22.91kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 19.58kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 66kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 57.86kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 83.16kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 59.2kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 54.56kg...
- RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 52.91kg...