- RS Stock No.:
- 126-4286
- Brand:
- RS PRO
36 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 4
£8.19
(exc. VAT)
£9.83
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £8.19 | £2.048 |
5 - 9 | £7.80 | £1.95 |
10 + | £7.51 | £1.878 |
*price indicative |
- RS Stock No.:
- 126-4286
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M4 |
Diameter | 13mm |
Overall Height | 15mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Compression Load | 6.4kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Shearing Load | 2kg |
Compression Deflection | 1.5mm |
Series | AV Type B |
- RS Stock No.:
- 126-4286
- Brand:
- RS PRO
Related links
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 25kg...
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 16.19kg...
- FIBET M4 Anti Vibration Mount, Male to Female Bobbin with 6.4kg...
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 12.7kg...
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 10.78kg...
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 4.4kg...
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 4.95kg...
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 4.75kg...