- RS Stock No.:
- 126-3969
- Brand:
- RS PRO
9 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£17.71
(exc. VAT)
£21.25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £17.71 | £8.855 |
5 - 9 | £16.82 | £8.41 |
10 + | £16.31 | £8.155 |
*price indicative |
- RS Stock No.:
- 126-3969
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 35mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Compression Load | 42.8kg |
Shearing Load | 16.4kg |
Compression Deflection | 3mm |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 126-3969
- Brand:
- RS PRO
Related links
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 43kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 22kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 9 Compression Load
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 32.8kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 14...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 19.46...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 17.1kg...
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 49.6kg...