- RS Stock No.:
- 126-3922
- Brand:
- RS PRO
291 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price 1 Bag of 4
£11.84
(exc. VAT)
£14.21
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £11.84 | £2.96 |
5 - 9 | £11.24 | £2.81 |
10 + | £10.89 | £2.722 |
*price indicative |
- RS Stock No.:
- 126-3922
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Female to Female Cylindrical Anti-Vibration Mount (9.43kg)
A female to female bobbin isolation mount for use with engines and machinery for the vast reduction of vibration and protection of equipment. Cylindrical in shape with an M4 thread the anti-vibration bobbin is manufactured from natural rubber for excellent vibration absorption.
A simple to use and install anti-vibration mount achieving high shear and compression vibration damping and suitable for industrial environments.
A simple to use and install anti-vibration mount achieving high shear and compression vibration damping and suitable for industrial environments.
Features and Benefits
Anti-vibration bobbin mount
Female to female
15 x 12mm
M4 thread size
Natural rubber bobbin
9.43kg maximum compression load
2.97kg maximum shear load
Female to female
15 x 12mm
M4 thread size
Natural rubber bobbin
9.43kg maximum compression load
2.97kg maximum shear load
Suitable Applications
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female to Female Bobbin |
Thread Size | M4 |
Diameter | 15mm |
Foot Height | 12mm |
Overall Height | 12mm |
Static Load Capacity | 9.43kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Metalwork | Stainless Steel |
Shore Hardness | 45 Shore A |
Foot Shape | Cylindrical |
Compression Load | 9.43kg |
Shearing Load | 2.97kg |
Maximum Operating Temperature | +100°C |
Compression Deflection | 1mm |
- RS Stock No.:
- 126-3922
- Brand:
- RS PRO