Terry PP Modular Storage Cabinet, 906mm x 700mm x 438mm
- RS Stock No.:
- 446-5091
- Mfr. Part No.:
- 1000997
- Brand:
- Terry
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£174.63
(exc. VAT)
£209.56
(inc. VAT)
- RS Stock No.:
- 446-5091
- Mfr. Part No.:
- 1000997
- Brand:
- Terry
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Terry | |
| System | Modular Storage | |
| Component Type | Cabinet | |
| Load Capacity | 15 kg, 20 kg | |
| Width | 700mm | |
| Height | 906mm | |
| Material | PP | |
| Depth | 438mm | |
| Select all | ||
|---|---|---|
Brand Terry | ||
System Modular Storage | ||
Component Type Cabinet | ||
Load Capacity 15 kg, 20 kg | ||
Width 700mm | ||
Height 906mm | ||
Material PP | ||
Depth 438mm | ||
RoHS Status: Not Applicable
Related links
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 800 x 700mm
- ABB 1STQ Series Sheet Steel Galvanised Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 700 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Top/Bottom Cover for Use with Modular Boards - System Pro E Power, 300 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Side Panel for Use with Modular Boards - System Pro E Power, 1800 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Base Panel for Use with Modular Boards - System Pro E Power, 300 x 700mm
- ABB 1STQ Series Pickled Steel Sheet Divider Panel for Use with Modular Boards - System Pro E Power, 250 x 700mm
- ABB 1STQ Series Sheet Steel Galvanised Flange for Use with Modular Boards - System Pro E Power, 200 x 700mm
- Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear, 1200 x 800 x 700mm

