Manorga Steel Galvanised, Orange Storage Racking, 3000mm, 3600mm x 130mm x 3600mm
- RS Stock No.:
- 255-9013
- Mfr. Part No.:
- AXZRACKPAL3036ED2
- Brand:
- Manorga
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9013
- Mfr. Part No.:
- AXZRACKPAL3036ED2
- Brand:
- Manorga
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Manorga | |
| Component Type | Starter Bay | |
| Load Capacity | 3200kg | |
| Width | 130mm | |
| Height | 3000mm | |
| Length | 3600mm | |
| Material | Steel | |
| Colour | Galvanised, Orange | |
| Depth | 3600mm | |
| Series | EPSIRACK | |
| Select all | ||
|---|---|---|
Brand Manorga | ||
Component Type Starter Bay | ||
Load Capacity 3200kg | ||
Width 130mm | ||
Height 3000mm | ||
Length 3600mm | ||
Material Steel | ||
Colour Galvanised, Orange | ||
Depth 3600mm | ||
Series EPSIRACK | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Manorga provides a storage racks which is a shelving for pallets or heavy items that can be used to store pallets up to 3600 mm long. It is composed of 2 painted beams with welded 7-point connectors.
Optional front and side guards available
Product is painted and galvanised
Heavy and non-palletised loads
Product is painted and galvanised
Heavy and non-palletised loads

