- RS Stock No.:
- 235-1042
- Mfr. Part No.:
- JLS2-MBD5T
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1042
- Mfr. Part No.:
- JLS2-MBD5T
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 JETLINE series base unit has 5 drawers and is supplied with 8 partitions for 60 mm drawers and 8 partitions for 130 mm drawer.
Centralized keylock
Fitted with 4 jack mounted swivel feet for perfect adjustment
Fitted with 4 jack mounted swivel feet for perfect adjustment
Specifications
Attribute | Value |
---|---|
Type | Cabinet Base |
Floor Standing | Yes |
Number of Drawers | 5 |
Lockable | Yes |
Dimensions | 1449 x 701 x 810mm |