RS PRO, 33 Drawer Plastic Floor Standing Storage Cabinet, 480 x 300 x 135mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
178-3371
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Floor Standing

Yes

Number of Shelves

9

Number of Drawers

33

Material

Plastic

Dimensions

480 x 300 x 135mm

Depth

135mm

Height

480mm

Width

300mm

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Plastic small parts storage cabinets with dividable drawers suitable for storing everyday small to medium sized components and fixings

Stackable with positive location
Wall mountable
Ideal to be used on workbenches
Plastic reinforced shelves
The dipped cabinet top for keeping parts available when regularly required/ when components are in use.
Drawer stops prevent drawers from falling out
Each drawer has locations for dividers adding to the ease of component separation
Units come with keyhole slots for wall mounting (fixings not supplied)
Supplied complete with dividers and ID labels